Quad operational amplifier featuring a 2.5MHz bandwidth and 20V/µs slew rate. This general-purpose op-amp offers a voltage gain of 68.94dB and operates with a supply voltage range from 4.5V to 32V, with a typical operating supply voltage of 16V. Designed for surface mount applications, it is housed in a 14-pin SOIC package and provides 18mA output current per channel. The component operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments LM2900DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 30nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 16V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 68.94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2900DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.