
Quad differential comparator IC, featuring 4 channels and 4 elements, operates with a wide supply voltage range from 1V to 32V. This surface mount component boasts a 0.3µs response time and 100dB voltage gain. It is housed in a 14-TSSOP package with dimensions of 5mm length, 4.4mm width, and 1.2mm height. With a maximum operating temperature of 125°C and a minimum of -40°C, it offers 6mA output current per channel and 20mA total output current. The device is lead-free and RoHS compliant.
Texas Instruments LM2901AVQPWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Thickness | 1mm |
| Voltage Gain | 100dB |
| Weight | 0.002004oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901AVQPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
