
Quad differential comparator, general purpose, featuring 4 channels and 4 elements. Operates with a maximum supply voltage of 30V and a minimum of 1V, with a dual supply range of 1V to 15V. Offers a 250nA input bias current and 7mV input offset voltage. Output type is TTL with 6mA output current per channel. Packaged in a 14-SOIC surface mount case, this component operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2901DRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
