Texas Instruments LM2901MWA technical specifications.
| Package/Case | DIE |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Tray |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901MWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.