
Quad comparator IC featuring Rail-to-Rail output, suitable for automotive applications. Operates with dual supply voltages from ±1V to ±15V or single supply from 2V to 30V. Offers a 1.3µs response time and 20mA output current. This 4-channel bipolar device is packaged in a 14-pin DIP for through-hole mounting, with a maximum operating temperature of 125°C.
Texas Instruments LM2901N technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2901N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
