
Quad differential comparator IC featuring four independent comparator elements. Operates with a wide supply voltage range from 1V to 30V, with a maximum dual supply voltage of 15V. Offers a typical response time of 1.3µs and a voltage gain of 100dB. Designed for through-hole mounting in a 14-PDIP package, with an operating temperature range of -40°C to 125°C. Input bias current is 250nA, and output current per channel is 6mA.
Texas Instruments LM2901NE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM2901 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
