
Quad Rail-to-Rail Output Comparator IC, featuring 4 independent channels. Operates with supply voltages from 1V to 15V (dual) or 2V to 30V (single). Offers a maximum supply current of 2mA and an output current of 20mA (6mA per channel). Input bias current is 250nA with an input offset voltage of 7mV. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component is suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments LM2901PW technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM2901 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Voltage Gain | 100dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
