
Quad differential comparator featuring a 1V to 18V dual supply range and 2V to 36V single supply capability. This surface mount device offers 4 independent comparator channels with TTL output, a 1.3µs response time, and 100dB voltage gain. Operating across a wide temperature range of -40°C to 125°C, it exhibits a low input bias current of 250nA and an input offset voltage of 7mV. The component is RoHS compliant and packaged in a 14-SOIC for tape and reel distribution.
Texas Instruments LM2901QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | -5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
