
Quad differential comparator, featuring four independent comparator channels. Operates with a wide supply voltage range from 1V to 36V, with a maximum dual supply voltage of 18V. Offers a fast response time of 1.3µs and a high voltage gain of 100dB. Designed for surface mounting in a 14-TSSOP package, suitable for automotive applications with an operating temperature range of -40°C to 125°C. Input bias current is 250nA, with an input offset voltage of 7mV.
Texas Instruments LM2901QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | -5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | -5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901QPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
