
Quad differential comparator IC, featuring 4 channels and 4 elements, operates with a wide supply voltage range from 1V to 36V. This surface-mount SOIC package component offers a maximum output current of 20mA and a response time of 0.3µs. With a maximum operating temperature of 125°C and a minimum of -40°C, it boasts a voltage gain of 100dB and a low input bias current of 250nA. Designed for automotive applications, this RoHS compliant and lead-free component is supplied in tape and reel packaging.
Texas Instruments LM2901VQDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 625uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 625uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901VQDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
