
Quad differential comparator IC featuring four independent comparator elements. Operates with a dual supply voltage range of 2.5V to 16V and a single supply voltage range of 5V to 32V. Offers a maximum supply current of 2mA and an output current of 20mA, with 6mA per channel. Input bias current is 250nA, and input offset voltage is 7mV. This surface mount component is packaged in a 14-TSSOP on tape and reel, with an operating temperature range of -40°C to 125°C.
Texas Instruments LM2901VQPWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM2901V |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901VQPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
