
Quad differential comparator featuring a 2.5V to 32V supply voltage range and 16V dual supply capability. This surface mount component offers four independent comparator channels with TTL output, a 0.3µs response time, and 100dB voltage gain. Operating from -40°C to 125°C, it exhibits a low input bias current of 250nA and an input offset voltage of 7mV. Packaged in a 14-TSSOP on tape and reel, this RoHS compliant device is ideal for demanding applications.
Texas Instruments LM2901VQPWRG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM2901V |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901VQPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
