
Quadruple general-purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 0.5V/µs slew rate. This surface mount device operates with a supply voltage range of 3V to 26V, offering a 13V maximum dual supply voltage. It boasts a 100dB voltage gain and 50dB common mode rejection ratio, with a 20nA input bias current and 7mV input offset voltage. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is packaged in a 14-SOIC format.
Texas Instruments LM2902DRG3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2902DRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
