
Automotive-grade, 4-channel general-purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 100dB voltage gain. This surface-mount device operates from a minimum supply voltage of 3V up to a maximum of 32V, with a dual supply range of 1.5V to 16V. It offers a 60dB common mode rejection ratio, 2mV input offset voltage, and 250nA input bias current. The amplifier is housed in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height, suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments LM2902KAVQDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.58mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2902KAVQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
