Quadruple operational amplifier featuring a 1.2MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op-amp offers a wide operating temperature range of -40°C to 125°C and supports dual supply voltages from 1.5V to 13V, or single supply from 3V to 26V. With a 100dB voltage gain and 60dB CMRR, it is suitable for surface mount applications in a 14-TSSOP package. The device operates with a typical supply current of 1.4mA and provides 30mA output current.
Texas Instruments LM2902KAVQPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2902KAVQPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
