
Automotive-grade, 4-channel general-purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 0.5V/µs slew rate. This bipolar technology device offers a 100dB voltage gain and 60dB common mode rejection ratio, with a 2mV input offset voltage and 250nA input bias current. Designed for surface mount installation in a 14-TSSOP package, it operates from a 3V to 32V supply range with a typical 1.4mA operating supply current. Rated for an extended temperature range of -40°C to 125°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments LM2902KAVQPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2902KAVQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
