Automotive-grade quad operational amplifier featuring a voltage-feedback architecture. This micropower device offers a nominal supply voltage of 5V, with a maximum limit of 6V, and a maximum supply current of 0.64mA. Operating across an extended temperature range of -40°C to 125°C, it boasts a nominal unity gain bandwidth of 1000kHz and a slew rate of 1.5V/µs. The 8-terminal device is housed in a compact 3.895mm x 4.905mm SOIC package, with AEC-Q100 screening.
Texas Instruments LM2902LVQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.64 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 92 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2902LVQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.