
Quad operational amplifier featuring a 1MHz bandwidth and 0.5V/µs slew rate. This general-purpose, bipolar IC offers a 100dB voltage gain and 50dB common mode rejection ratio. Designed for surface mounting in a 14-SOIC package, it operates from a minimum dual supply of 1.5V up to a maximum of 26V. With a wide operating temperature range of -40°C to 85°C, it provides 250nA input bias current and 7mV input offset voltage.
Texas Instruments LM2902MX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Height | 1.75mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2902MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
