
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and operates from a 3V to 30V supply range. With a 1.5mA operating supply current and 40mA output current, it is suitable for through-hole mounting in a 14-PDIP package. The device provides a 50dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 250nA and input offset voltage of 7mV. Designed for operation between -40°C and 85°C, this RoHS compliant component is available in rail/tube packaging.
Texas Instruments LM2902N/NOPB technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 13V |
| Output Current | 40mA |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.13W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Thickness | 3.429mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage | 30V |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2902N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
