
Quadruple general-purpose operational amplifier featuring a 1.2MHz bandwidth and 100dB voltage gain. This bipolar IC offers a 0.5V/µs slew rate and 30mA output current, with 60mA output current per channel. Operating from a minimum supply voltage of 1.5V up to a maximum of 26V, it functions across a wide temperature range of -40°C to 125°C. The component is housed in a through-hole mounted PDIP package, is lead-free, and RoHS compliant.
Texas Instruments LM2902NE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2902NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
