Quadruple general-purpose operational amplifier, featuring a 1.2MHz bandwidth and 0.5V/µs slew rate. This surface mount device operates from a minimum supply voltage of 3V up to a maximum of 26V, with a typical operating supply voltage of 13V and a supply current of 1.4mA. It offers a voltage gain of 100dB and a common mode rejection ratio of 50dB, with an input bias current of 250nA and an input offset voltage of 7mV. Packaged in a 14-TSSOP, this RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments LM2902PWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2902PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
