Texas Instruments LM2902QN technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2902QN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.