Texas Instruments LM2903BIDSGR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.025 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2903BIDSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.