
The LM2903EPWRQ1 is a dual comparator IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100. The device has 8 terminals and is packaged in a TSSOP8 package with dimensions of 3mm width and 4.4mm length. It has a maximum supply current of 1mA and a maximum supply voltage of 36V. The comparator has a maximum input offset voltage of 7mV and a maximum bias current of 0.25μA at 25°C.
Texas Instruments LM2903EPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2903EPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.