
Dual differential comparator IC featuring low offset voltage of 7mV and 250nA input bias current. Operates from a 1V to 36V supply range with a maximum dual supply voltage of 18V. Offers 2 channels, TTL output type, and 16mA output current. Suitable for automotive applications with a temperature range of -40°C to 85°C. Surface mount package with 2.5mA quiescent current and 100dB voltage gain.
Texas Instruments LM2903ITL/NOPB technical specifications.
| Height | 675um |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 568mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Thickness | 675um |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903ITL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
