
Dual differential comparator IC featuring low offset voltage of 7mV and input bias current of 250nA. Operates from a wide supply voltage range of 2V to 36V (dual supply 1V to 18V) with a maximum output current of 16mA. This surface mount component offers a 700ns propagation delay and 1.5us response time, suitable for automotive applications with an operating temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant device utilizes BIPOLAR technology.
Texas Instruments LM2903ITLX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Power Dissipation | 568mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903ITLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
