
Dual differential comparator IC featuring low offset voltage of 7mV and input bias current of 250nA. Operates with dual supply voltages from 1V to 18V, with a maximum supply voltage of 36V. Offers 2 channels, CMOS output compatibility, and TTL output type. Packaged in an 8-SOIC surface mount case, this component is rated for automotive applications with an operating temperature range of -40°C to 85°C.
Texas Instruments LM2903M/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 510mW |
| Propagation Delay | 0.4us |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 0.4us |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
