
Dual differential comparator IC featuring low offset voltage of 7mV and input bias current of 250nA. This general-purpose, through-hole component operates across a wide temperature range of -40°C to 85°C, supporting dual supply voltages from 1V to 18V and single supply voltages from 2V to 36V. With a maximum supply current of 1mA and output current capability of 16mA, it offers a voltage gain of 100dB and a propagation delay of 700ns. Packaged in an 8-PDIP, this RoHS compliant component is suitable for automotive applications.
Texas Instruments LM2903N/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 780mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 0.4us |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
