The LM2903NEP is a dual comparator integrated circuit from Texas Instruments. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features a maximum supply voltage limit of 36V and a maximum input offset voltage of 7mV. The LM2903NEP is packaged in an 8-pin DIP package, measuring 7.62mm in width and 9.817mm in length.
Texas Instruments LM2903NEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2903NEP to view detailed technical specifications.
No datasheet is available for this part.