
Texas Instruments LM2903PWG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | -250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Voltage Gain | 100dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
