
Dual differential comparator, automotive grade, featuring 2 channels and 2 elements. Operates from a minimum supply voltage of 1V to a maximum of 36V, with a dual supply voltage range of 1V to 18V. Offers a low input bias current of 250nA and an input offset voltage of 7mV. Packaged in an 8-TSSOP with dimensions of 3mm (length) x 4.4mm (width) x 1.2mm (height), suitable for surface mounting. This RoHS compliant component has a maximum operating temperature of 125°C and a minimum of -40°C, with a response time of 1.3µs and TTL output.
Texas Instruments LM2903PWRG3 technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM2903 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Thickness | 1mm |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903PWRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
