
Dual differential comparator, automotive grade, featuring 2 channels and 2 elements. Operates with a minimum dual supply voltage of 1V and a maximum of 18V, with a wider supply range of 2V to 30V. Offers a low input bias current of 250nA and an input offset voltage of 7mV. Maximum operating temperature reaches 125°C, with a minimum of -40°C. Output current is 20mA, with 6mA per channel, and a TTL output type. Packaged in an 8-TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM2903PWRG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Voltage Gain | 100dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
