Dual differential comparator IC, automotive grade, featuring two independent comparator channels. Operates from a 1V to 18V dual supply or 2V to 36V single supply. Offers a maximum supply current of 500µA and a response time of 0.3µs. This surface mount component, housed in an 8-SOIC package, provides TTL output with 6mA output current per channel and a voltage gain of 100dB. Suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments LM2903QD technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
