
Dual differential comparator featuring two independent channels, designed for enhanced voltage operation. This surface mount component offers a wide operating temperature range from -40°C to 125°C and supports dual supply voltages from 1V to 18V, with a maximum single supply voltage of 32V. Key specifications include a low input bias current of -250nA, a maximum input current of 250nA, and an input offset voltage of 7mV. The device provides a 20mA output current capability with 6mA per channel and TTL output type, boasting a voltage gain of 100dB and a response time of 0.3µs. Packaged in an 8-SOIC form factor, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments LM2903VQDRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | -250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903VQDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
