
Dual operational amplifier featuring a 700kHz gain bandwidth product and 0.3V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain and operates with a supply voltage range of 3V to 32V, with a typical operating supply voltage of 16V. Designed for surface mount applications, it comes in an 8-SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. The device supports a wide operating temperature range from -40°C to 125°C and exhibits a 65dB common mode rejection ratio.
Texas Instruments LM2904AVQDRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 700kHz |
| Height | 1.75mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904AVQDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
