Dual-channel operational amplifier with 1.2-MHz unity gain bandwidth and 0.5-V/µs slew rate. Features a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. This 8-terminal device in an 8-TSSOP package offers a maximum supply voltage of 20V and a nominal supply voltage of 5V, with a maximum supply current of 1mA. Key specifications include a minimum voltage gain of 70,000 and a common-mode reject ratio of 94.
Texas Instruments LM2904BIPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 70000 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2904BIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.