
Dual-channel, general-purpose operational amplifier featuring a 700kHz gain bandwidth product and 100dB voltage gain. This surface-mount device operates from single or dual supplies, with a maximum supply voltage of 26V and a typical operating supply current of 1mA. It offers a 30mA output current per channel and a 4µs response time, with a wide operating temperature range of -40°C to 125°C. The VSSOP package ensures a compact footprint with a height of 0.97mm.
Texas Instruments LM2904DGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 700kHz |
| Height | 0.97mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 40nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Thickness | 970um |
| Voltage Gain | 100dB |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
