
Dual-channel general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This surface-mount device operates with supply voltages from 3V to 26V, offering a 16V typical operating supply voltage. Key specifications include a 0.1V/µs slew rate, 45nA input bias current, and 2mV input offset voltage. The amplifier boasts a 50dB common mode rejection ratio and operates across a temperature range of -40°C to 85°C.
Texas Instruments LM2904ITP/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.36mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 1.34mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 20kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 500uA |
| Voltage Gain | 100dB |
| Width | 1.337mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904ITP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
