
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose amplifier offers a wide operating supply voltage range from 3V to 32V, with a typical operating supply current of 1mA. Designed for surface mounting in an 8-SOIC package, it operates reliably across a temperature range of -40°C to 85°C. Each channel provides 40mA of output current, with a 45nA input bias current and 2mV input offset voltage.
Texas Instruments LM2904M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Height | 1.75mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 500uA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2904M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
