
Dual-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 26V maximum supply voltage. This through-hole mounted, 8-pin PDIP package offers a 100dB voltage gain and a 0.1V/µs slew rate. Operating across a wide temperature range of -40°C to 85°C, it provides 50dB common mode rejection and power supply rejection ratios. With a 1.2mA maximum supply current and 40mA output current per channel, it is suitable for various electronic applications.
Texas Instruments LM2904N/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
