
Dual operational amplifier featuring a 700kHz bandwidth and 0.3V/µs slew rate. This general-purpose amplifier offers a voltage gain of 100dB and a 65dB common mode rejection ratio. Designed for surface mounting in an 8-SOIC package, it operates across a wide temperature range of -40°C to 125°C. Powering is flexible, with a minimum dual supply voltage of 1.5V and a maximum of 13V, or a single supply from 3V to 26V. Typical operating supply current is 1mA, with an output current of 30mA per channel.
Texas Instruments LM2904QDRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 700kHz |
| Height | 1.58mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
