
Texas Instruments LM2907M/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 10kHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Linearity | 0.3% |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.008501oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2907M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
