
Voltage-to-Frequency Converter IC, featuring 0.3% linearity and a maximum operating frequency of 10kHz. This surface mount component operates from a single supply voltage ranging from 6V to 28V, with a typical operating voltage of 12V. It is housed in a 14-pin SOIC package with dimensions of 8.64mm length, 3.91mm width, and 1.45mm height. The device offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant and lead-free.
Texas Instruments LM2907MX/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Linearity | 0.3% |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.008501oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2907MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
