
Texas Instruments LM2917M technical specifications.
| Package/Case | SOIC |
| Frequency | 5kHz |
| Lead Free | Contains Lead |
| Linearity | 0.3% |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2917M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
