
Voltage-to-Frequency Converter IC, featuring 0.3% linearity and a maximum operating frequency of 10kHz. Operates from a 12V to 28V supply range with a temperature range of -40°C to 85°C. Packaged in a 14-pin SOIC surface mount configuration, supplied on tape and reel. This component is lead-free and RoHS compliant.
Texas Instruments LM2917MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Linearity | 0.3% |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2917MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
