
Texas Instruments LM2917N-8/NOPB technical specifications.
| Package/Case | DIP |
| Frequency | 10kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Linearity | 0.3% |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Voltage | 8.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2917N-8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
