
Texas Instruments LM2917N/NOPB technical specifications.
| Package/Case | DIP |
| Frequency | 5kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Linearity | 0.3% |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Through Hole |
| Nominal Supply Current | 3.8mA |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 28V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2917N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
