
Texas Instruments LM2930S-8.0/NOPB technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 320mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2930S-8.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
