
Texas Instruments LM2931CMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Dropout Voltage | 300mV |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2931CMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
