
Texas Instruments LM2931CS/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 100mA |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 24.6V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2931CS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
